EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Yellow |
Number of LEDs | 1 |
Intensity | 350mcd |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 3 |
Maximum Forward Current (mA) | 15 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
High Brightness | No |
High Power | No |
Housing Material | Stainless Steel |
IP Rating | IP66/IP67 |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 30 |
Mounting Orientation | Top Mount |
Supplier Color | Yellow |
Mounting | Panel |
Package Height | 34 |
Package Width | 39.24 |
Package Length | 30.7 |
PCB changed | 2 |
Pin Count | 2 |