Switchcraft6280-6PG-3DCConnector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this field installable 6280-6PG-3DC connector from Switchcraft. It has a straight body orientation. This product is 33.4 mm long with a diameter of 18.2 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.