Reduced Price
TT Electronics / IRC628A103Resistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD Magazine
EAR99 | |
Obsolete | |
8533.21.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
10K | |
2% | |
50 | |
1.28 | |
0.32 | |
Thick Film | |
-55 | |
125 | |
±100 | |
ISOL | |
Molded | |
Gull Wing | |
16 | |
1.27 | |
Magazine | |
DIP | |
Rectangular | |
DIP | |
11.3 | |
7.87 | |
2.29 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the 628A103 resistor array, developed by IRC (TT electronics). This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.32 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 10K Ohm. It has 16 terminals. This product is 11.3 mm long, 2.29 mm tall and 7.87 mm deep. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%. The 628A103 part has a gull wing termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.