TT Electronics / IRC628A391Resistor Networks and Arrays

Res Thick Film NET 390 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD Magazine

Downsize multiple resistors onto a single chip with the 628A391 resistor array, developed by IRC (TT electronics). This product's 8 resistors have a value of 390 Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.32 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This product is 11.3 mm long, 2.29 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The 628A391 part has a gull wing termination style. This product's terminal pitch is 1.27 mm. It has a tolerance of 2%.

1,672 parts: Ships in 10 days

This item has been discontinued

    Total$99.92Price for 257

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1412+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Great Britain
      • In Stock: 1,672 parts
      • Price: $0.3888