EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Number of Channels | 2 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 32 |
Terminal Type | Cable |
Maximum Operating Torque (N.m) | 0.014 |
Maximum Operating Speed | 100r/min |
Programmability | No |
Mechanical Life (Cycles) | 1000000 |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 4.75VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.25VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Mounting | Panel Mount |
Shock Rating | 100G |
Body Orientation | Straight |
Shaft Diameter (mm) | 6.35 |
Product Length (mm) | 12.7 |
Product Depth (mm) | 16.26 |
Product Height (mm) | 30.78 |