Grayhill 62B11-LPP-040C Optical Encoders
Optical Encoder Rotary Incremental Flat 0.018(Avg)N.m Straight Digital Square Wave Panel Mount Connector 8CPR Medical

Optical Encoder Rotary Incremental Flat 0.018(Avg)N.m Straight Digital Square Wave Panel Mount Connector 8CPR Medical
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.90.88.85 |
Automotive | No |
PPAP | No |
Number of Channels | 2 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 32 |
Terminal Type | Connector |
Maximum Operating Torque (N.m) | 0.018(Avg) |
Programmability | No |
Mechanical Life (Cycles) | 1000000 |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 4.75VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.25VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Encoder Reading | Incremental |
Mounting | Panel Mount |
Shock Rating | 100G |
Body Orientation | Straight |
Shaft Diameter (mm) | 6.35 |
Product Length (mm) | 17.45 |
Product Depth (mm) | 18.89 |
Product Height (mm) | 45.39 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Optical Encoder Rotary Incremental Flat 0.018(Avg)N.m Straight Digital Square Wave Panel Mount Connector 8CPR Medical
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.90.88.85 |
Automotive | No |
PPAP | No |
Number of Channels | 2 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 32 |
Terminal Type | Connector |
Maximum Operating Torque (N.m) | 0.018(Avg) |
Programmability | No |
Mechanical Life (Cycles) | 1000000 |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 4.75VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.25VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Encoder Reading | Incremental |
Mounting | Panel Mount |
Shock Rating | 100G |
Body Orientation | Straight |
Shaft Diameter (mm) | 6.35 |
Product Length (mm) | 17.45 |
Product Depth (mm) | 18.89 |
Product Height (mm) | 45.39 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers