EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Compact Encoder |
Number of Channels | 2 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 32 |
Terminal Type | Connector |
Maximum Operating Torque (N.m) | 0.01(Avg) |
Programmability | No |
Mechanical Life (Cycles) | 1000000 |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 4.75VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.25VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Mounting | Panel Mount |
Shock Rating | 100G |
Body Orientation | Straight |
Shaft Diameter (mm) | 6.32 |
Product Length (mm) | 17.02 |
Product Height (mm) | 24.82 |