50% Off
VCC (Visual Communications Company)6300T7LEDs
Circuit Board Indicator LED SMT 1POS Right Angle 2V Yellow TR
Compliant | |
EAR99 | |
Obsolete | |
8531.90.75.00 | |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
GaAsP | |
Circular | |
2.85x2.85x2.66 | |
Diffused | |
Right Angle | |
6mcd | |
588 | |
590 | |
50 | |
30 | |
10 | |
2.5 | |
5 | |
75 | |
-40 | |
85 | |
No | |
Yellow | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5.03 |
Package Width | 4.32 |
Package Length | 8.76 |
PCB changed | 2 |
Supplier Package | SMD |
2 |