Rubycon Corporation63YXJ100M10X12.5
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.725A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.725A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |