Rubycon Corporation63ZLJ2700M18X40
Cap Aluminum Lytic 2700uF 63V 20% (18 X 40mm) Radial 7.5mm 4.3A 10000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 2700uF 63V 20% (18 X 40mm) Radial 7.5mm 4.3A 10000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |