EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Actuator Style | Rectangular Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1 |
Maximum AC Voltage Rating (V) | 28 |
Maximum DC Voltage Rating (V) | 28 |
Minimum Insulation Resistance (MOhm) | >100 |
Maximum Contact Resistance (mOhm) | <250 |
Mechanical Life (Cycles) | 1000000 |
Operating Force (N) | 0.7 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Body Orientation | Straight |
Actuator Material | Polyamide |
Housing Material | Polybutylene Terephthalate |
Contact Material | Gold |
Total Travel (mm) | 1.4 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Body Length (mm) | 13.5 |
Body Depth (mm) | 10.85 |
Body Height (mm) | 6.4 |
Product Length (mm) | 15.5 |
Product Depth (mm) | 10.85 |
Product Height (mm) | 13.2 |