TT Electronics / BI Technologies64ZR1KLF

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole T/R

Place this 64ZR1KLF potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The 64ZR1KLF part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. This product is 7.37 mm long, 6.86 mm tall and 4.19 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $1.4953
    1. 1000+$1.4953
    2. 2000+$1.4804
    3. 3000+$1.4656
    4. 4000+$1.4509
    5. 5000+$1.4364
    6. 10000+$1.4220
    7. 20000+$1.4078
    8. 25000+$1.3937
    9. 50000+$1.3798