Product Description
The QCA4020 Product Development Kit is engineered to help developers and device manufacturers create unique IoT products that work in concert with a wide variety of other devices and cloud ecosystems. The kit is well suited for developing IoT applications such as smart cities, toys, home control and automation, appliances, networking and home entertainment.
Features
-
QCA4020 tri-mode SoC with integrated Bluetooth 5, dual-band Wi-Fi, and 802.15.4 technologies
-
On-board FTDI2232 IC for 4-wire JTAG debugging
-
Various commercial and free IDE options for JTAG debugging and software development
-
Arduino connector to extend kit and add shields
-
Open schematics and layout files
-
Eclipse based IDE for single-step JTAG debugging
-
UART-AT commands to connect QCA4020 to MCU/CPU
-
Eight sensors and actuators on-board
-
Out-of-box drivers for sensors in demo applications
-
Miscellaneous headers, test-points for power measurement, direct connect to battery, boot-configuration, and other measurements
QCA4020 Module Specifications
Module Size | 28.57 x 33.5 mm 124-pin |
---|---|
WLAN Tx/Rx | Integrated WLAN PA and LNA with 17dBm Pout and dedicated WLAN antenna |
Bluetooth LE & 802.15.4 Tx | Shared PA between 15.4 and Bluetooth LE for transmit 17 dBm Pout for 15.4 and 7 dBm Pout for Bluetooth LE |
Bluetooth LE & 802.15.4 Rx | Concurrent 15.4 and Bluetooth LE Rx Shared antenna between 15.4 and Bluetooth LE |
Voltage | 3.3V supply voltage |
Application I/O | SPI master/slave, 8-channel PWM, SDIO master/slave, HSUART, I2C, 12-bit/8-channel 1-MSPS ADC, 4-wire JTAG debugging Extra GPIOs for application-specific use |
Interfaces | SDIO/SPI/UART interfaces to connect to external MCU/CPU interface |
Testing | USB interface for RF testing, factory automation |
IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.
Compliant | |
5A992c. | |
Unconfirmed | |
9030.90.89.40 | |
Automotive | No |
PPAP | No |
Development Kit | |
QCA4020 | |
Combo Wireless Module | |
Arduino | |
2400/5000 | |
ADC/GPIO/USB | |
3.3 |