Product Description
The QCA4024 Product Development Kit is engineered to help developers and device manufacturers create unique IoT products that work in concert with a wide variety of other devices and cloud ecosystems. The kit is well suited for developing IoT applications such as smart cities, toys, home control and automation, appliances, networking and home entertainment.
Features
-
QCA4024 dual-mode SoC with integrated Bluetooth 5 and 802.15.4 wireless technologies
-
On-board FTDI2232 IC for 4-wire JTAG debugging
-
Various commercial and free IDE options for JTAG debugging and software development
-
Arduino connector to extend kit and add shields
-
Open schematics and layout files
-
Eclipse IDE for single-step JTAG debugging
-
UART-AT commands to connect QCA4024 to MCU/CPU
-
Eight sensors and actuators on-board
-
Miscellaneous headers, test-points for power measurement, direct connect to battery, boot-configuration, and other measurements
-
Out-of-box drivers for sensors in demo applications
-
Plan for FCC/CE pre-certification
QCA4024 Module Specifications
Module Size |
19.4 x 25 mm 59-pin |
---|---|
WLAN Tx/Rx |
Shared PA between 15.4 and Bluetooth LE for transmit 17dBm Pout for 15.4 and 7 dBm Pout for Bluetooth LE |
Bluetooth LE & 802.15.4 Tx |
Concurrent 15.4 and Bluetooth LE Rx Shared antenna between 15.4 and Bluetooth LE |
Bluetooth LE & 802.15.4 Rx |
Concurrent 15.4 and Bluetooth LE Rx |
Voltage |
3.3V supply voltage |
Application I/O |
SPI master/slave, 6-channel PWM, SDIO master/slave, |
Interfaces |
SDIO/SPI/UART interfaces to connect to external MCU/CPU interface |
Testing |
USB interface for RF testing, factory automation |
IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Kit | |
QCA4024 | |
Combo Wireless Module | |
Arduino | |
GPIO/USB | |
7/17 |