EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.42.90.90 |
Automotive | No |
PPAP | No |
Cable Type | Coaxial |
Gender | M-M |
Connector Type A | BNC |
Connector Type B | BNC |
Cable Length (m) | 1.392 |
Jacket Color | Black |
Impedance (Ohm) | 75 |
Maximum Voltage Rating | 30VAC|60VDC |
Maximum Operating Temperature (°C) | 50 |
Connector Orientation | Straight to Straight |
Contact Material | Brass |
Contact Plating | Gold |
Jacket Material | Polyvinyl Chloride |
RG Type | RG-59/U |
This has a BNC to BNC connector. It has a PVC cable.