Amphenol Communications Solutions65474-010LFConnector Jumpers and Shunts
Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mini Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
3/Contact | |
800VAC | |
50000 | |
20 | |
-55 | |
120 | |
50 | |
Bag | |
5.21 | |
2.54 | |
9.78 |
Optimization is important when designing electronic circuits. FCI's mini jumper 65474-010LF connector helps you to arrange electronic components in different configurations. This F connector's 2 contacts that are made out of brass alloy and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. 65474-010LF is housed in blue polyester. This terminal block jumper has an operating temperature of -55 to 120 °C. This product is 5.21 mm long, 9.78 mm tall and 2.54 mm deep.