EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Lens Dimensions (mm) | 14x14x6.5 |
Intensity | 70mcd |
Maximum Forward Voltage (V) | 12 |
Maximum Forward Current (mA) | 20 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | No |
High Power | No |
Housing Material | Polycarbonate |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 12.7 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Wire Lead Size (AWG) | 26 |
Diameter | 14 |
Mounting | Panel |
Package Length | 26.8 |
PCB changed | 2 |
Pin Count | 2 |