Amphenol Communications Solutions65771-002LFConnector Jumpers and Shunts

5.08mm (0.2inch) Centerline, Single Row Shunt Color Black 2.54 um (100 uin) Tin Plating

Optimization is important when designing electronic circuits. FCI's 65771-002LF connector helps you to arrange electronic components in different configurations. This F connector's 2 contacts that are made out of brass alloy and plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This product is 7.62 mm long, 9.55 mm tall and 2.67 mm deep. 65771-002LF is housed in black polyester.

Import TariffMay apply to this part

19,980 parts: Ships tomorrow

    Total$0.17Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 19,980 parts
      • Price: $0.1746