Amphenol Communications Solutions65801-036LFConnector FFC-FPC

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 7 Positions, 2.54mm (.100in) Pitch

When working with discrete components you should use this clincher 65801-036LF flexible printed circuit from FCI to save valuable space. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This receptacle connector's 7 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the idt termination method. This flexible flat cable has an operating temperature of -65 to 105 °C. 65801-036LF is housed in blue polypropylene. This product is 22.61 mm long, 2.54 mm tall and 15.49 mm deep.

Import TariffMay apply to this part

Total In Stock: 668 parts

Regional Inventory: 364

    Total$1.87Price for 1

    364 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 364 parts
      • Price: $1.8736
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2206+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 304 parts
      • Price: $0.7714