50% Off
Amphenol Communications Solutions65801-118LFConnector FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 18 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Optimize the design of a space-limited electronic device with this clincher 65801-118LF flexible printed circuit from FCI. It has a straight body orientation. This receptacle connector's 18 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 50.55 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C. 65801-118LF is housed in blue polypropylene. It uses the idt termination method.