50% Off

Amphenol Communications Solutions65823-051Connector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 uin) Gold Mating Plating

Protect your printed circuit boards from accidental damages with FCI's ejector 65823-051 header connector. This HDR connector's 10 contacts that are made out of phosphor bronze alloy. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 65823-051 is housed in blue polyester. This connector has an operating temperature of -65 to 125 °C. This product is 32 mm long, 7.75 mm tall and 17.27 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

450 parts: Ships today

    Total$1.72Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2041+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 450 parts
      • Price: $1.715