Reduced Price
Amphenol Communications Solutions65863-009LFConnector Headers and PCB Receptacles
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Quickie® Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ejector Header | |
HDR | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
1000VAC | |
100000 | |
-65 | |
125 | |
Tray | |
38.86 | |
9.1 | |
16.26 | |
Through Hole |
This ejector 65863-009LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 14 contacts that are made out of phosphor bronze alloy. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This product is 38.86 mm long, 16.26 mm tall and 9.1 mm deep. It uses the solder termination method. 65863-009LF is housed in blue polyester. This connector has an operating temperature of -65 to 125 °C.