Glenair660-005M18S3-01Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Nickel-PTFE
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this receptacle protective cover 660-005M18S3-01 connector accessory from Glenair. It has a straight body orientation. This product is 13 mm long with a diameter of 34.1 mm. This part has an operating temperature of -65 to 200 °C.