Glenair660-005NF28H5-213Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need some accessories for a nontraditional wire connection? This receptacle protective cover 660-005NF28H5-213 connector accessory from Glenair is for your situation. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 14.7 mm long with a diameter of 50 mm.