Glenair660-012N25R8-02Connector Accessories
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This specially designed plug protective cover 660-012N25R8-02 connector accessory from Glenair comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 25.3 mm long with a diameter of 46.2 mm.