Glenair660-015C16S3.5-05Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this threaded receptacle protective cover 660-015C16S3.5-05 connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 15.7 mm long.