Glenair660-023NF17H5-20Connector Accessories
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about loose connections again with this plug protective cover 660-023NF17H5-20 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 30 mm long with a diameter of 37 mm.