Glenair660-024M17H5-03Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This receptacle protective cover 660-024M17H5-03 connector accessory from Glenair will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 23 mm long with a diameter of 37 mm.