Glenair660-024NF13U7-05Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
A total connector assembly can't be complete without this specially engineered receptacle protective cover 660-024NF13U7-05 connector accessory from Glenair. It has a straight body orientation. This product is 23 mm long with a diameter of 31 mm. This part has an operating temperature of -65 to 175 °C.