Glenair660-024NF15H6-02Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This receptacle protective cover 660-024NF15H6-02 connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 23 mm long with a diameter of 32 mm.