Glenair660-024NF19H4-01Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Have some wires? This receptacle protective cover 660-024NF19H4-01 connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 23 mm long with a diameter of 39 mm. This part has an operating temperature of -65 to 175 °C.