TRP Connector6605759-1Connector Telephone and Telecom

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port

This modular rj-45 6605759-1 telephone and telecom connector from TRP Connector is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 150 VAC. 6605759-1 is housed in polyethylene terephthalate. This part has an operating temperature of 0 to 70 °C. This product is 18.41 mm long, 15.24 mm tall and 21.59 mm deep. It uses the solder termination method.

542 parts: Ships in 2 days

    Total$9.77Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 542 parts
      • Price: $9.766