Top Searched

TE Connectivity6609122-3Power Entry Modules

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 2A Switch/Fuse ST 1 Port

Power all of your components in your circuit using the emi/rfi filtered 6609122-3 plug connector from TE Connectivity. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the faston termination method. This product is 32.51 mm long, 58.42 mm tall and 56.66 mm deep.

A datasheet is only available for this product at this time.