Glenair661-002N13H3-01Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Need some accessories for a nontraditional wire connection? This emi/rfi receptacle protective cover 661-002N13H3-01 connector accessory from Glenair is for your situation. It has a straight body orientation. This product is 26 mm long with a diameter of 28.6 mm. This part has an operating temperature of -65 to 175 °C.