Micropac Industries66168-300Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin TO-5
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8541.49.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
DC | |
DC | |
Transistor With Base | |
1 | |
-55 | |
100 | |
2 | |
40 | |
50 | |
300 | |
300 | |
0.8 | |
2 | |
1.7 | |
25 | |
25 | |
40 | |
10 | |
10 | |
Diameter | 9.27(Max) |
Mounting | Through Hole |
Package Height | 4.37(Max) |
PCB changed | 5 |
Standard Package Name | TO |
Supplier Package | TO-5 |
5 | |
Lead Shape | Through Hole |