TRP Connector6620004-1Connector Interface

Conn Integrated Magnetics RJ-45/Dual USB (3)F 8/4/4 POS Solder RA Thru-Hole 18 Terminal 1/2 Port

Look no further, save some time with easy interfacing by implementing this integrated magnetics rj-45/dual usb 6620004-1 interface connector manufactured from TRP Connector. This F/F/F connector's 8 / 4/4 contacts that are made out of phosphor bronze and plated with gold over nickel/gold. It has a right angle body orientation. This connector has 1/2 ports. 6620004-1 is housed in polyethylene terephthalate/thermoplastic. Its 18 terminals use the solder termination method. This interface connector has an operating temperature range of 0 °C to 70 °C. This product is 30.68 mm tall.

1,596 parts: Ships in 2 days

    Total$15.94Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 1,596 parts
      • Price: $15.938