Mill-Max6628-0-18-01-18-27-10-0Connector Contact
Contact SKT 18 Size Solder ST SMD Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
5.08 | |
2.67 | |
18 | |
Surface Mount |
Have a wire which needs to be connected to something? This 6628-0-18-01-18-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 5.08 mm long and 2.67 mm.