Amphenol Communications Solutions66506-007Connector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, 4 wall, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 uin) Gold Mating Plating

FCI's shrouded 66506-007 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This product is 32.5 mm long, 9.27 mm tall and 8.13 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 66506-007 is housed in blue polyester.

Import TariffMay apply to this part

904 parts: Ships today

    Total$0.06Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 904 parts
      • Price: $0.0608