Reduced Price

Amphenol Communications Solutions66527-006LFConnector Headers and PCB Receptacles

Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tube

Think of FCI's socket strip 66527-006LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 12 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 1250 VAC. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 21.79 mm long, 6.1 mm tall and 8.4 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 66527-006LF is housed in black nylon.

Import TariffMay apply to this part

639 parts: Ships in 10 days

    Total$1.09Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 639 parts
      • Price: $1.0922