Glenair667-262-M-S816-6Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered receptacle Mighty Mouse metal protective cover 667-262-M-S816-6 connector accessory from Glenair. It has a straight body orientation. This product is 20.32 mm long with a diameter of 16.59 mm. This part has an operating temperature of -65 to 200 °C.