Reduced Price
Amphenol Communications Solutions66900-014LFConnector Headers and PCB Receptacles
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 14 Positions - 2.54 mm (0.1 in.)
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IDC Connector | |
RCP | |
14 | |
2 | |
IDT | |
1.27 | |
Right Angle | |
Dual Slot | |
2.54 | |
1/Contact | |
1000VAC | |
50000 | |
15 | |
-65 | |
105 | |
Tube | |
22.35 | |
5.97 | |
16.5 | |
Cable Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 66900-014LF header connector from FCI on your PCB today! This RCP connector's 14 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 105 °C. This product is 22.35 mm long, 16.5 mm tall and 5.97 mm deep. 66900-014LF is housed in blue polyester. It uses the idt termination method.