Amphenol Communications Solutions66900-110LFConnector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 10 Positions - 2.54 mm (0.1 in.)

This idc connector 66900-110LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 10 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This product is 17.27 mm long, 10.79 mm tall and 5.97 mm deep. 66900-110LF is housed in blue polyester. This connector has an operating temperature of -65 to 105 °C.

Import TariffMay apply to this part

5,842 parts: Ships today

    Total$1.02Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 5,842 parts
      • Price: $1.0163