Reduced Price

Amphenol Communications Solutions66956-017LFConnector Headers and PCB Receptacles

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 34 Position ,2.54mm (0.100in) Pitch

Mount this socket strip 66956-017LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This SKT connector's 34 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 1250 VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 43.18 mm long, 8.27 mm tall and 6.1 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 66956-017LF is housed in black polyester.

Import TariffMay apply to this part

1,517 parts: Ships today

    Total$1.18Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,517 parts
      • Price: $1.18