Sensata Technologies66L090-0468Thermostats
Bimetal Disc Thermostat Open on Rise 4-Pin DIP SMD
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Bimetal Disc Thermostat | |
Open on Rise | |
Fixed | |
N.C. | |
SPST | |
Gold Plated Silver | |
1480VAC | |
100 | |
50 | |
40 | |
130 | |
6(Min) | |
1 | |
60 | |
100000 | |
90 | |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 10.16 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
4 |