TT Electronics / BI Technologies66WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
20K | |
10% | |
200 | |
0.5 (1/2) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Pin | |
Top | |
2.29 | |
20(Elec) | |
1 | |
7200 | |
200 | |
Box | |
9.53 | |
5.08 | |
11.93 | |
1.13 | |
Through Hole |
Calibrate the resistance of a circuit with this 66WR20KLF potentiometer from BI Technologies (TT electronics). This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. The 66WR20KLF part has a pin termination style. This device is made with cermet technology. This product is 9.53 mm long, 11.93 mm tall and 5.08 mm deep.