Pomona Electronics 6713 Connector RF

Conn Type F Adapter 0Hz to 0.5GHz 75Ohm ST RCP/PL Nickel

Product Technical Specifications

Looking for low transmission line impedance for your coaxial cable connection? Than this type f adapter 6713 RF connector manufactured from Pomona is ideal for your needs. This connector's body is plated in nickel. It has a straight body orientation. It has an operating frequency of 0 to 500M Hz. This product is 23.6 mm long with a diameter of 12.45 mm. This rf connector has an operating temperature of -40 to 65 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    • Price: $4.326
    1. 5+ $4.326
    2. 10+ $4.286
    3. 25+ $4.245
    4. 50+ $4.204
    5. 100+ $4.164
    6. 250+ $4.123
    7. 500+ $4.082
    8. 1000+ $4.068

Pomona Electronics6713Connector RF

Conn Type F Adapter 0Hz to 0.5GHz 75Ohm ST RCP/PL Nickel

Looking for low transmission line impedance for your coaxial cable connection? Than this type f adapter 6713 RF connector manufactured from Pomona is ideal for your needs. This connector's body is plated in nickel. It has a straight body orientation. It has an operating frequency of 0 to 500M Hz. This product is 23.6 mm long with a diameter of 12.45 mm. This rf connector has an operating temperature of -40 to 65 °C.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    • Price: $4.326
    1. 5+$4.326
    2. 10+$4.286
    3. 25+$4.245
    4. 50+$4.204
    5. 100+$4.164
    6. 250+$4.123
    7. 500+$4.082
    8. 1000+$4.068