Pomona Electronics6717Connector RF

Conn Dual Port BNC PL 0Hz to 1GHz 50Ohm Solder RA Thru-Hole Gold

Connect and protect your RF cable with this dual port bnc 6717 RF connector from Pomona, it will give a low impedance for easy data transferring. This connector's body is plated in nickel. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 1G Hz. This product is 36.2 mm long, 29.25 mm tall and 14.4 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    • Price: $23.72
    1. 5+$23.72
    2. 10+$23.51