EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | USB 2.0 Type A |
Gender | RCP |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2/2.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 30VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Shell Material | Stainless Steel |
Shell Plating | Tin Over Nickel |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Tray |
Product Weight (g) | 4.89 |
Product Length (mm) | 15.6 |
Product Depth (mm) | 17.3 |
Product Height (mm) | 15.59 |
Mounting | Through Hole |