EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Lens Dimensions (mm) | 4x4x4 |
Intensity | 825mcd |
Maximum Forward Voltage (V) | 6 |
Maximum Forward Current (mA) | 15 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
High Brightness | Yes |
High Power | No |
Housing Material | Polycarbonate |
IP Rating | IP66 |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 7.2 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Mounting | Panel |
Package Length | 31.5 |
PCB changed | 2 |
Pin Count | 2 |