Pomona Electronics6780Connector RF

Conn BNC-Type F Adapter RCP/RCP 0Hz to 1.5GHz 75Ohm ST Gold

The bnc-type f adapter 6780 RF connector from Pomona will make sure your RF components are shielded properly when connected. This connector's body is plated in nickel. It has a straight body orientation. It has an operating frequency of 0 to 1.5G Hz. This rf connector has an operating temperature of -40 to 65 °C. This product is 27.2 mm long with a diameter of 10.8 mm.

A datasheet is only available for this product at this time.